5,6 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJR-73-5R6

Digi-Key Part Number
FKN3WSJR-73-5R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN3WSJR-73-5R6
Description
RES 5.6 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
5.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
5.6 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.07912£395.60
Additional Resources
AttributeDescription
Standard Package1,000