cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA80AFB-162R

Digi-Key Part Number
AHA80AFB-162R-ND
Manufacturer
YAGEO
Manufacturer Product Number
AHA80AFB-162R
Supplier
Description
RESISTOR CHASSIS MOUNT 162 OHM 1
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
162 Ohms ±1% 80W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
162 Ohms
Tolerance
±1%
Power (Watts)
80W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.850" W (66.00mm x 47.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
M5 Threaded
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
48£5.27167£253.04
Additional Resources
AttributeDescription
Standard Package48