AF162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF162-JR-071K5L

Digi-Key Part Number
AF162-JR-071K5L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
AF162-JR-071K5L
Supplier
Description
RES ARRAY 2 RES 1.5K OHM 0606
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.5k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0606, Convex
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.03191£159.55
Additional Resources
AttributeDescription
Standard Package5,000