AC0612MRX7R9BB103 | |
---|---|
DigiKey Part Number | 13-AC0612MRX7R9BB103TR-ND - Tape & Reel (TR) 13-AC0612MRX7R9BB103CT-ND - Cut Tape (CT) 13-AC0612MRX7R9BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0612MRX7R9BB103 |
Description | CAP ARRAY 10000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0612MRX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.38000 | £0.38 |
10 | £0.22200 | £2.22 |
50 | £0.16160 | £8.08 |
100 | £0.14290 | £14.29 |
500 | £0.11092 | £55.46 |
1,000 | £0.10095 | £100.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | £0.08588 | £343.52 |
8,000 | £0.08023 | £641.84 |
12,000 | £0.07738 | £928.56 |
20,000 | £0.07422 | £1,484.40 |
28,000 | £0.07236 | £2,026.08 |
40,000 | £0.07057 | £2,822.80 |
100,000 | £0.06669 | £6,669.00 |
Unit Price without VAT: | £0.38000 |
---|---|
Unit Price with VAT: | £0.45600 |