1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C12063A8R25FGHFT

Digi-Key Part Number
311-8.25FTR-ND - Tape & Reel (TR)
311-8.25FCT-ND - Cut Tape (CT)
311-8.25FDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
9C12063A8R25FGHFT
Supplier
Description
RES SMD 8.25 OHM 1% 1/4W 1206
Detailed Description
8.25 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
8.25 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
311-8.25FTR
232272468258
311-8.25FDKR
311-8.25FCT
9C12063A8R25FKHFT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1206FR-078R25LYAGEO9,972311-8.25FRCT-ND£0.11000search-direct