MTI-7-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTI-7-DK

Digi-Key Part Number
MTI-7-DK-ND
Manufacturer
Manufacturer Product Number
MTI-7-DK
Description
DEV KIT FOR MTI 1 SERIES
Detailed Description
MTi 1-Series series Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Xsens Technologies BV
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Sensor Type
Accelerometer, Gyroscope, Magnetometer
Sensing Range
-
Interface
Serial
Sensitivity
-
Voltage - Supply
2.19V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Supplied Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
MTi 1-Series
Note
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS9031.80.8085
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£431.72000£431.72