JHM20-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM2012D12

Digi-Key Part Number
1470-4695-ND
Manufacturer
XP Power
Manufacturer Product Number
JHM2012D12
Supplier
Description
DC DC CONVERTER +/-12V 20W
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - - 835mA, 835mA 9V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
835mA, 835mA
Power (Watts)
20 W
Voltage - Isolation
4 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in GBP
Box
QtyUnit PriceExt Price
1£45.76000£45.76
Additional Resources
AttributeDescription
Other Names1470-4695
Standard Package12