cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEM60US24

Digi-Key Part Number
AEM60US24-ND
Manufacturer
XP Power
Manufacturer Product Number
AEM60US24
Supplier
Description
AC/DC DESKTOP ADAPTER 24V 60W
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
24V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
85%
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C8
Size / Dimension
5.20" L x 2.28" W x 1.20" H (132.1mm x 58.0mm x 30.5mm)
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9520
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£69.64000£69.64
Additional Resources
AttributeDescription
Standard Package1