BS-R250210 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3,448
Unit Price: £3.74000
Datasheet

BS-R250210

DigiKey Part Number
BS-R250210-ND
Manufacturer
Manufacturer Product Number
BS-R250210
Description
CONN JACK 1PORT SURFACE MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45Surface Mount 10/100 Base-T
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Strip
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Stainless Steel
Housing Material
Thermoplastic
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Strip
QuantityUnit PriceExt Price
500£3.33732£1,668.66
Manufacturers Standard Package
Unit Price without VAT:£3.33732
Unit Price with VAT:£4.00478