
860G-860-03404N | |
---|---|
DigiKey Part Number | 860G-860-03404N-ND |
Manufacturer | |
Manufacturer Product Number | 860G-860-03404N |
Description | VIDEO JACK MINIATURE SIZE DUAL |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winchester Interconnect | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |