cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022D504-405

DigiKey Part Number
2022D504-405-ND
Manufacturer
Manufacturer Product Number
2022D504-405
Description
CONN SMP PLUG 50OHM SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
RG-405 (.085", .086" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
26 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.27350£727.35
Manufacturers Standard Package
Unit Price without VAT:£7.27350
Unit Price with VAT:£8.72820