cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2021A504-178

DigiKey Part Number
2021A504-178-ND
Manufacturer
Manufacturer Product Number
2021A504-178
Description
CONN SMP 50OHM RA FOR RG178 AND
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SMP Connector 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
-
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
-
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
26 GHz
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Black Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.35240£835.24
Manufacturers Standard Package
Unit Price without VAT:£8.35240
Unit Price with VAT:£10.02288