W25Q32JVXGIQ TR | |
---|---|
DigiKey Part Number | W25Q32JVXGIQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q32JVXGIQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-XSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVXGIQ TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-XSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.46504 | £2,325.20 |
Unit Price without VAT: | £0.46504 |
---|---|
Unit Price with VAT: | £0.55805 |