
1170320000 | |
|---|---|
DigiKey Part Number | 281-7019-ND |
Manufacturer | |
Manufacturer Product Number | 1170320000 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Weidmüller | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately; Jam Nut Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.25000 | £28.25 |
| 10 | £24.01700 | £240.17 |
| 25 | £22.51400 | £562.85 |
| 50 | £21.43980 | £1,071.99 |
| 100 | £20.41740 | £2,041.74 |
| 250 | £19.14072 | £4,785.18 |
| Unit Price without VAT: | £28.25000 |
|---|---|
| Unit Price with VAT: | £33.90000 |

