
1170280000 | |
|---|---|
DigiKey Part Number | 281-6469-ND |
Manufacturer | |
Manufacturer Product Number | 1170280000 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc Alloy |
Manufacturer Weidmüller | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.66000 | £53.66 |
| 10 | £45.60600 | £456.06 |
| 25 | £42.75200 | £1,068.80 |
| 50 | £40.71340 | £2,035.67 |
| 100 | £38.77250 | £3,877.25 |
| Unit Price without VAT: | £53.66000 |
|---|---|
| Unit Price with VAT: | £64.39200 |

