
1169930000 | |
|---|---|
DigiKey Part Number | 281-7010-ND |
Manufacturer | |
Manufacturer Product Number | 1169930000 |
Description | CONN INSERT SHELL INLINE RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc Alloy |
Manufacturer Weidmüller | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.88000 | £43.88 |
| 10 | £37.29700 | £372.97 |
| 25 | £34.96280 | £874.07 |
| 50 | £33.29520 | £1,664.76 |
| 100 | £31.70810 | £3,170.81 |
| Unit Price without VAT: | £43.88000 |
|---|---|
| Unit Price with VAT: | £52.65600 |

