cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9046440000

DigiKey Part Number
281-9046440000-ND
Manufacturer
Manufacturer Product Number
9046440000
Description
AIZ 160
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Pliers Smooth 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Tool Type
Standard
Tip Type
-
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
6.30" (160.0mm)
Weight
-
Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£36.12000£36.12
Manufacturers Standard Package
Unit Price without VAT:£36.12000
Unit Price with VAT:£43.34400