9017440000

DigiKey Part Number
9017440000-ND
Manufacturer
Manufacturer Product Number
9017440000
Description
PZ 6 ROTO C/W CALIBRATION CERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 6.00mm²
Ratcheting
Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
In-Stock: 1
Factory Stock: 4
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£247.81000£247.81
5£229.70000£1,148.50
10£222.32200£2,223.22
25£212.94360£5,323.59
Manufacturers Standard Package
Unit Price without VAT:£247.81000
Unit Price with VAT:£297.37200