8813340000

DigiKey Part Number
8813340000-ND
Manufacturer
Manufacturer Product Number
8813340000
Description
FIBER OPTIC CBL SC-SC DUPLEX 2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
-
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, GOF, OM1
Ratings
-
Bend Radius
60mm
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-5°C ~ 75°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£60.28000£60.28
Manufacturers Standard Package
Unit Price without VAT:£60.28000
Unit Price with VAT:£72.33600