8813290000 | |
---|---|
DigiKey Part Number | 8813290000-ND |
Manufacturer | |
Manufacturer Product Number | 8813290000 |
Description | FIBER OPTIC CBL ST-ST GOF 3M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Zipcord | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, GOF, OM1 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £49.61000 | £49.61 |
Unit Price without VAT: | £49.61000 |
---|---|
Unit Price with VAT: | £59.53200 |