8813250000 | |
---|---|
DigiKey Part Number | 8813250000-ND |
Manufacturer | |
Manufacturer Product Number | 8813250000 |
Description | FIBER OPTIC CBL ST-ST GOF 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | 0.14" (3.6mm) | |
Cable Type | Twin Zip | |
Features | IP20, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, GOF, OM2 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Orange | |
Color - Connectors | Black, Red | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | -5°C ~ 75°C |