
1995800000 | |
|---|---|
DigiKey Part Number | 281-7367-ND |
Manufacturer | |
Manufacturer Product Number | 1995800000 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc Alloy |
Manufacturer Weidmüller | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.14000 | £15.14 |
| 10 | £12.86600 | £128.66 |
| 25 | £12.06000 | £301.50 |
| 50 | £11.48440 | £574.22 |
| 100 | £10.93660 | £1,093.66 |
| 250 | £10.25248 | £2,563.12 |
| 500 | £9.76378 | £4,881.89 |
| Unit Price without VAT: | £15.14000 |
|---|---|
| Unit Price with VAT: | £18.16800 |

