1220310025 | |
---|---|
DigiKey Part Number | 281-8005-ND |
Manufacturer | |
Manufacturer Product Number | 1220310025 |
Description | CBL ASSY CIRC 4P M TO RJ45 8.2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat5, Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £90.62000 | £90.62 |
Unit Price without VAT: | £90.62000 |
---|---|
Unit Price with VAT: | £108.74400 |