
1170340000 | |
|---|---|
DigiKey Part Number | 281-7021-ND |
Manufacturer | |
Manufacturer Product Number | 1170340000 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Weidmüller | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.88000 | £20.88 |
| 10 | £17.74600 | £177.46 |
| 25 | £16.63560 | £415.89 |
| 50 | £15.84160 | £792.08 |
| 100 | £15.08610 | £1,508.61 |
| 250 | £14.14260 | £3,535.65 |
| 500 | £13.46856 | £6,734.28 |
| Unit Price without VAT: | £20.88000 |
|---|---|
| Unit Price with VAT: | £25.05600 |

