
1169980000 | |
|---|---|
DigiKey Part Number | 281-7014-ND |
Manufacturer | |
Manufacturer Product Number | 1169980000 |
Description | CONN INSERT SHELL PNL MNT RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle Backshell |
Datasheet | Datasheet |
Category | Shell Material Copper Zinc Alloy |
Manufacturer Weidmüller | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.40000 | £20.40 |
| 10 | £17.33900 | £173.39 |
| 25 | £16.25360 | £406.34 |
| 50 | £15.47820 | £773.91 |
| 100 | £14.73980 | £1,473.98 |
| 250 | £13.81808 | £3,454.52 |
| 500 | £13.15942 | £6,579.71 |
| Unit Price without VAT: | £20.40000 |
|---|---|
| Unit Price with VAT: | £24.48000 |

