
1140640000 | |
---|---|
DigiKey Part Number | 1140640000-ND |
Manufacturer | |
Manufacturer Product Number | 1140640000 |
Description | PB-DP SUB-D M12 TERM PS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Circular, Female Sockets, 4 Pos, M12 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Circular, Female Sockets, 4 Pos, M12 | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £52.41000 | £52.41 |
Unit Price without VAT: | £52.41000 |
---|---|
Unit Price with VAT: | £62.89200 |