Image for 7-1625892-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1625892-5

DigiKey Part Number
5831-7-1625892-5-ND
Manufacturer
Manufacturer Product Number
7-1625892-5
Description
RES 120 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
120 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
±350ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.10152£203.04
Unit Price without VAT:£0.10152
Unit Price with VAT:£0.12182