
6-1437719-5 | |
|---|---|
DigiKey Part Number | 5831-6-1437719-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1437719-5 |
Description | T01-0570-P05-MALE REC PANEL-PCB |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Tribor |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-2 |
Connector Type | Features Board Lock |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead | Voltage Rating 60VAC |
Termination Solder | Operating Temperature -40°C ~ 80°C |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | £18.95429 | £132.68 |
| Unit Price without VAT: | £18.95429 |
|---|---|
| Unit Price with VAT: | £22.74515 |


