1433930100 | |
---|---|
DigiKey Part Number | 5831-1433930100-ND |
Manufacturer | |
Manufacturer Product Number | 1433930100 |
Description | Cable ZIPCORD LC-Duplex IP 20 |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.16" (4.2mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 40mm | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | £15.55250 | £124.42 |
Unit Price without VAT: | £15.55250 |
---|---|
Unit Price with VAT: | £18.66300 |