1273430010 | |
---|---|
DigiKey Part Number | 5831-1273430010-ND |
Manufacturer | |
Manufacturer Product Number | 1273430010 |
Description | Cable ZIPCORD SCRJ IP 20 |
Customer Reference | |
Detailed Description | Cable Fiber Optic SCRJ Duplex To SCRJ Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SCRJ Duplex | |
2nd Connector | SCRJ Duplex | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 3.3' (1.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | Black | |
Color - Connectors | Yellow | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | £20.25333 | £121.52 |
Unit Price without VAT: | £20.25333 |
---|---|
Unit Price with VAT: | £24.30400 |