
1-1625890-2 | |
|---|---|
DigiKey Part Number | 5831-1-1625890-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1625890-2 |
Description | Fixed Resistor, Metal Oxide Film |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05706 | £171.18 |
| Unit Price without VAT: | £0.05706 |
|---|---|
| Unit Price with VAT: | £0.06847 |

