484-FGG484
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX500-1FG484M

Digi-Key Part Number
AX500-1FG484M-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AX500-1FG484M
Supplier
Description
IC FPGA 317 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 317 73728 484-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
8064
Total RAM Bits
73728
Number of I/O
317
Number of Gates
500000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
60£1,917.87750£115,072.65
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

12In Stock
Shipped by WEC