484-FGG484
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX1000-FG484I

Digi-Key Part Number
AX1000-FG484I-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
AX1000-FG484I
Supplier
Description
IC FPGA 317 I/O 484FBGA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 317 165888 484-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
18144
Total RAM Bits
165888
Number of I/O
317
Number of Gates
1000000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A7A
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
60£526.58100£31,594.86
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-AX1000-FG484I
Standard Package60