256-BPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-FG256M

Digi-Key Part Number
A54SX32A-FG256M-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
A54SX32A-FG256M
Supplier
Description
IC FPGA 203 I/O 256FBGA
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 203 256-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
2880
Number of I/O
203
Number of Gates
48000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TC)
Package / Case
256-BGA
Supplier Device Package
256-FPBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
90£809.66289£72,869.66
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

25In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-A54SX32A-FG256M
Standard Package90