cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260256

Digi-Key Part Number
1301260256-ND
Manufacturer
Manufacturer Product Number
1301260256
Description
PLASTIC PENDANT 6BTN 1 SPEED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in GBP
Bag
QtyUnit PriceExt Price
1£788.63000£788.63

Other Suppliers on Digi-Key

1In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
130126-0256-E
0130126-0256-E
01301260256
0130126-0256
130126-0256
1301260256-E
5056-1
01301260256-E
2266-1301260256
Standard Package1