cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260248

Digi-Key Part Number
1301260248-ND
Manufacturer
Manufacturer Product Number
1301260248
Description
PLASTIC PENDANT 4BTN ONE SPEED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in GBP
Bag
QtyUnit PriceExt Price
1£606.94000£606.94

Other Suppliers on Digi-Key

4In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
01301260248
5054-1
0130126-0248-E
2266-1301260248
130126-0248
01301260248-E
130126-0248-E
1301260248-E
0130126-0248
Standard Package1