cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260236

Digi-Key Part Number
1301260236-ND
Manufacturer
Manufacturer Product Number
1301260236
Description
3-PUSHBUTTON PENDANT (22MM)
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£630.89000£630.89

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
2266-1301260236
4203
130126-0236
Standard Package1