cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260229

Digi-Key Part Number
1301260229-ND
Manufacturer
Manufacturer Product Number
1301260229
Description
2-SPD WPROOF PUSH BUTTON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8160
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£512.90000£512.90

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
2266-1301260229
4032-2
130126-0229
Standard Package1