cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260031

Digi-Key Part Number
1301260031-ND
Manufacturer
Manufacturer Product Number
1301260031
Description
2 BUTTON SWITCH TWO SPEED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£467.05000£467.05

Other Suppliers on Digi-Key

3In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
130126-0031
505SW-2
2266-1301260031
Standard Package1