cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260022

Digi-Key Part Number
1301260022-ND
Manufacturer
Manufacturer Product Number
1301260022
Description
PILOT LIGHT RED SHROUD MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£166.37000£166.37

Other Suppliers on Digi-Key

2In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
130126-0022
505PL-RS
2266-1301260022
Standard Package1