DC0801512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0801512U2B-2T0

Digi-Key Part Number
345-DC0801512U2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0801512U2B-2T0
Description
FAN 12VDC 80X15MM 2WIRES
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.2 CFM (1.27m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
-
Package
Box
Product Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
45.2 CFM (1.27m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection
Noise
43.0dB(A)
Power (Watts)
3.6 W
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
All prices are in GBP
Box
QtyUnit PriceExt Price
1£9.22000£9.22
10£8.97600£89.76
25£8.47760£211.94
50£7.97880£398.94
100£7.48010£748.01
250£6.98148£1,745.37
500£6.48278£3,241.39