421F | |
---|---|
DigiKey Part Number | 421F-ND |
Manufacturer | |
Manufacturer Product Number | 421F |
Description | HEATSINK POWER TO-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3, DO-5, Stud Mount Aluminum 50.0W @ 58°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 421F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 2.625" (66.67mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 58°C | |
Thermal Resistance @ Forced Air Flow | 0.70°C/W @ 250 LFM | |
Thermal Resistance @ Natural | 1.16°C/W | |
Material | ||
Material Finish | Black Anodized |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 75 | £17.32240 | £1,299.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | £17.32240 | £1,299.18 |
Unit Price without VAT: | £17.32240 |
---|---|
Unit Price with VAT: | £20.78688 |