744042470
744042470
M-Type Bottom
M-Type Side

744042003

Digi-Key Part Number
732-1019-2-ND - Tape & Reel (TR)
732-1019-1-ND - Cut Tape (CT)
732-1019-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744042003
Supplier
Description
FIXED IND 3.3UH 1.95A 65MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.95 A 65mOhm Max 1919 (4848 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
1.95 A
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
800£0.56049£448.39
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.04000£1.04
10£1.01100£10.11
50£0.88440£44.22
100£0.80870£80.87
Digi-Reel®
QtyUnit PriceExt Price
1£1.08000£1.08
10£1.04700£10.47
50£0.91560£45.78
100£0.83710£83.71