7440310047
7440310047
S-Type Top
S-Type Side

744031002

Digi-Key Part Number
732-1006-2-ND - Tape & Reel (TR)
732-1006-1-ND - Cut Tape (CT)
732-1006-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744031002
Supplier
Description
FIXED IND 2.5UH 1.45A 58MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
2.5 µH Shielded Wirewound Inductor 1.45 A 58mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
2.5 µH
Tolerance
±30%
Current Rating (Amps)
1.45 A
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.58348£583.48
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.08000£1.08
10£1.05300£10.53
50£0.92100£46.05
100£0.84190£84.19
500£0.74234£371.17
Digi-Reel®
QtyUnit PriceExt Price
1£1.08000£1.08
10£1.04700£10.47
50£0.91560£45.78
100£0.83710£83.71
500£0.73810£369.05