970230365

DigiKey Part Number
732-13028-ND
Manufacturer
Manufacturer Product Number
970230365
Description
PLASTIC SPACER STUD METRIC THREA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 0.906" (23.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.906" (23.00mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
In-Stock: 255
Can ship immediately
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.94000£9.40
50£0.82280£41.14
100£0.72150£72.15
250£0.67152£167.88
500£0.63822£319.11
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200