970140155 | |
---|---|
DigiKey Part Number | 732-13005-ND |
Manufacturer | |
Manufacturer Product Number | 970140155 |
Description | PLASTIC SPACER STUD METRIC THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.551" (14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.78000 | £0.78 |
10 | £0.72500 | £7.25 |
50 | £0.63480 | £31.74 |
100 | £0.55640 | £55.64 |
250 | £0.51824 | £129.56 |
500 | £0.49184 | £245.92 |
Unit Price without VAT: | £0.78000 |
---|---|
Unit Price with VAT: | £0.93600 |