Direct
Upgrade
Parametric Equivalent



860160678032 | |
|---|---|
DigiKey Part Number | 732-9610-1-ND - Cut Tape (CT) 732-9610-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678032 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678032 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.34 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 57 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H681MHD1TO | Nichicon | 500 | 493-12171-1-ND | £1.08000 | Direct |
| MAL215031681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215031681E3-ND | £0.99452 | Upgrade |
| EY1J681MP51225E | Chinsan (Elite) | 50 | 4191-EY1J681MP51225ECT-ND | £0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 50 | £1.31200 | £65.60 |
| 100 | £1.14250 | £114.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.01610 | £304.83 |
| 600 | £0.88898 | £533.39 |
| 1,500 | £0.84588 | £1,268.82 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |




