820475001 | |
---|---|
DigiKey Part Number | 732-13255-2-ND - Tape & Reel (TR) 732-13255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820475001 |
Description | VARISTOR 82V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820475001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.75 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 640 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | £0.55000 | £0.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.55000 | £0.55 |
5 | £0.54400 | £2.72 |
10 | £0.48800 | £4.88 |
50 | £0.39340 | £19.67 |
250 | £0.38560 | £96.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | £0.35422 | £531.33 |
Unit Price without VAT: | £0.55000 |
---|---|
Unit Price with VAT: | £0.66000 |