
750340744 | |
|---|---|
DigiKey Part Number | 732-750340744TR-ND - Tape & Reel (TR) 732-750340744CT-ND - Cut Tape (CT) 732-750340744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750340744 |
Description | CURRENT SENSE TRANSFORMER L= 200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2mH General Purpose Pulse Transformer 100:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.290" L x 0.281" W (7.37mm x 7.15mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.99000 | £1.99 |
| 10 | £1.81900 | £18.19 |
| 50 | £1.64200 | £82.10 |
| 100 | £1.47320 | £147.32 |
| 500 | £1.32658 | £663.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.08381 | £1,625.71 |
| Unit Price without VAT: | £1.99000 |
|---|---|
| Unit Price with VAT: | £2.38800 |


