750311431

DigiKey Part Number
732-2898-ND
Manufacturer
Manufacturer Product Number
750311431
Description
FIXED IND 750UH 250MA 570MOHM TH
Customer Reference
Detailed Description
750 µH Unshielded Toroidal Inductor 250 mA 570mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
750 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
570mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.580" Dia x 0.365" W (14.73mm x 9.27mm)
Height - Seated (Max)
-
In-Stock: 5
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.84000£1.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800